387-012-555-858

Heilind Number:EDA387-012-555-858
Manufacturer:EDAC
Manufacturer Number:387-012-555-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-858

Detailed Description

Enhance connectivity within your electronic systems with our premium Card Edge Connector. Designed for optimal performance, this connector features a durable black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability in any environment. With two rows of precisely engineered copper alloy contacts, it offers seamless integration on your PCBs. The .156-inch pitch and .2-inch row spacing provide a secure fit, while its straight mount orientation facilitates easy installation. Boasting 12 positions and a 3A amperage rating, it's perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees long-lasting functionality. Upgrade your connectivity solutions today with this essential component.