387-012-555-868

Heilind Number:EDA387-012-555-868
Manufacturer:EDAC
Manufacturer Number:387-012-555-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-555-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-555-868

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts, it offers secure and reliable connections. The .156-inch pitch and .2-inch row spacing accommodate precise placements, while the straight mount orientation allows for easy installation. Supporting up to 3A of current, it's suitable for a wide range of applications. With 12 positions available, it allows for versatile connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for use in various environments. Upgrade your connectivity solutions with this essential component.