387-012-556-207

Heilind Number:EDA387-012-556-207
Manufacturer:EDAC
Manufacturer Number:387-012-556-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-207

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and features two rows for secure attachment. Each of its 12 positions is crafted with high-quality Copper Alloy contacts, ensuring reliable power transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers seamless integration. Suitable for a range of applications, it operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in our connector to deliver efficiency and longevity in your electronic setups.