387-012-556-212

Heilind Number:EDA387-012-556-212
Manufacturer:EDAC
Manufacturer Number:387-012-556-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-212

Detailed Description

Enhance your circuit connections with our Card Edge Connector, a crucial component for seamless board-to-board PCB integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector ensures both reliability and aesthetics in any setup. With a 3A amperage rating and copper alloy contact material, it guarantees optimal conductivity for your electronic devices. Featuring two rows of 12 positions each, with a .156-inch pitch and .2-inch row spacing, it offers precise and secure attachment. Designed for straight mounting orientation, it easily fits into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your connectivity solutions with this essential connector.