387-012-556-258

Heilind Number:EDA387-012-556-258
Manufacturer:EDAC
Manufacturer Number:387-012-556-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-258

Detailed Description

Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Designed for reliability, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safe and efficient performance even in challenging environments. With a 2-row configuration and 12 positions, it offers ample connectivity options for your applications. The Copper Alloy contact material guarantees optimal signal transmission, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial and commercial uses. Trust in its high amperage rating of 3 A and straight mount orientation for secure connections every time. Elevate your PCB assembly with this essential component.