387-012-556-268

Heilind Number:EDA387-012-556-268
Manufacturer:EDAC
Manufacturer Number:387-012-556-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-268

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek Black, ensuring both reliability and aesthetics. With a current rating of 3 A, it offers efficient power transfer for your electronic devices. The Copper Alloy contact material guarantees secure and stable connections, meeting the demands of any application. Its dual-row design with 12 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C ensures reliable performance in diverse environments. Perfect for high-performance electronics, this Card Edge Connector is a must-have for your PCB assembly projects.