387-012-556-803

Heilind Number:EDA387-012-556-803
Manufacturer:EDAC
Manufacturer Number:387-012-556-803
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-803

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. The two-row design with 12 positions offers versatile connectivity options, perfect for various applications. With a pitch of .156 inches and row spacing of .2 inches, it allows for seamless integration on your PCB. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its flexibility. Upgrade your electronic setups with this essential component.