387-012-556-804

Heilind Number:EDA387-012-556-804
Manufacturer:EDAC
Manufacturer Number:387-012-556-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-804

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficiency, this black connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in harsh conditions. With two rows and twelve positions, it offers ample space for seamless board-to-board connections. The copper alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. Operating smoothly at temperatures ranging from -40 to 105°C, it's perfect for various applications. Trust in this connector for secure and efficient electronic connections.