387-012-556-808

Heilind Number:EDA387-012-556-808
Manufacturer:EDAC
Manufacturer Number:387-012-556-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-808

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in striking black. Engineered for optimal performance, it features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in rugged environments. With two rows of high-quality Copper Alloy contacts, each boasting a pitch of .156 inches, this connector offers seamless integration for your board-to-board applications. Its 12 positions and 3A amperage rating provide ample power delivery for your devices, while the straight mount orientation simplifies installation. Designed to withstand extreme temperatures ranging from -40 to 105 °C, it guarantees consistent performance in diverse settings. Upgrade your setup with this essential component, a must-have in any connector arsenal.