387-012-556-812

Heilind Number:EDA387-012-556-812
Manufacturer:EDAC
Manufacturer Number:387-012-556-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-812

Detailed Description

Enhance your PCB connectivity with this reliable Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With two rows of high-quality Copper Alloy contacts and a pitch of .156 inches, it offers seamless integration for your connectivity needs. The straight mount orientation and 12 positions make installation a breeze, while its wide operating temperature range of -40 to 105°C guarantees functionality in various environments. Upgrade your setup with this essential component in the world of connectors.