387-012-556-858

Heilind Number:EDA387-012-556-858
Manufacturer:EDAC
Manufacturer Number:387-012-556-858
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-858

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Featuring a sleek black design, this component is not only visually appealing but also high-performing, with a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows of copper alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers reliable connectivity for your PCB boards. The straight mount orientation and 12 positions make it easy to integrate into your system. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your setup with this essential component, perfect for applications in technology, telecommunications, and beyond.