387-012-556-868

Heilind Number:EDA387-012-556-868
Manufacturer:EDAC
Manufacturer Number:387-012-556-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-868

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Card Edge Connector. Designed with precision and durability in mind, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. The connector boasts a dual-row layout with 12 positions, facilitating seamless board-to-board connections. Crafted from top-quality Copper Alloy, the contacts guarantee efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal spacing for your PCB setups. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Whether you're a hobbyist or a professional, this essential component will streamline your electronic assemblies with its straight mount orientation. Trust in its performance and make your projects stand out with seamless connectivity.