387-012-556-878

Heilind Number:EDA387-012-556-878
Manufacturer:EDAC
Manufacturer Number:387-012-556-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-556-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-556-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a versatile and essential component for seamless board-to-board integration. With a sleek black finish, it's not just high-performing but also visually appealing. Built to handle up to 3A of current, this connector ensures reliable power transmission. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees safety and longevity. Featuring two rows of copper alloy contacts, each spaced at .156 inches with .2 inches between rows, it offers efficient signal transfer across 12 positions. The straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronic systems with this essential connector, a must-have in any professional setup.