387-012-558-101

Heilind Number:EDA387-012-558-101
Manufacturer:EDAC
Manufacturer Number:387-012-558-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-101

Detailed Description

Enhance connectivity within your electronics with this high-performance Card Edge Connector. Designed for seamless board-to-board PCB connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and 12 positions, it offers optimal functionality in compact spaces. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees robust performance in diverse environments. Ideal for professional and DIY electronics projects, this connector is a must-have for any tech enthusiast.