387-012-558-104

Heilind Number:EDA387-012-558-104
Manufacturer:EDAC
Manufacturer Number:387-012-558-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a current rating of 3 A, ensuring reliability in power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. With a single row and 12 positions, it offers seamless integration for your electronic devices. The copper alloy contact material and .156-inch pitch deliver efficient signal transfer, meeting high-speed data requirements. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Upgrade your system's connectivity with this essential component.