387-012-558-107

Heilind Number:EDA387-012-558-107
Manufacturer:EDAC
Manufacturer Number:387-012-558-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-107

Detailed Description

Enhance connectivity in your circuit with this Card Edge Connector. Featuring a sleek black design, it ensures a secure and durable connection for your electronic components. With an amperage rating of 3A, it guarantees reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it meets high safety standards. With a single row and 12 positions, it offers ample space for your PCB connections. The copper alloy contact material and .156-inch pitch ensure efficient signal transmission. Perfect for board-to-board connections, its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your connectivity solution with this high-quality connector.