387-012-558-108

Heilind Number:EDA387-012-558-108
Manufacturer:EDAC
Manufacturer Number:387-012-558-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row and 12 positions, it offers reliable contact points for your circuitry. The contact material, Copper Alloy, guarantees excellent conductivity. Perfect for space-saving applications, it has a pitch of .156 inches and row spacing of .2 inches. Its right-angle mount orientation allows for easy PCB installation. Operating in a wide temperature range from -40 to 105 °C, it is suitable for various environments. Upgrade your device's connectivity with this high-quality Card Edge Connector.