387-012-558-201

Heilind Number:EDA387-012-558-201
Manufacturer:EDAC
Manufacturer Number:387-012-558-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-201

Detailed Description

Enhance connectivity in your PCB with this reliable Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of Copper Alloy contacts, each positioned at a .156-inch pitch and .2-inch row spacing, it offers secure and efficient connections. Boasting 12 positions, this connector caters to a variety of needs in electronic assembly. Its right-angle mount orientation further enhances versatility, while its operating temperature range of -40 to 105°C ensures reliable functionality in diverse environments. Perfect for seamless integration into your setup, this connector is a must-have for any electronic project.