387-012-558-202

Heilind Number:EDA387-012-558-202
Manufacturer:EDAC
Manufacturer Number:387-012-558-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-202

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for seamless integration in electronic applications. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it guarantees reliable performance even in demanding environments. Featuring two rows of 12 copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, it ensures secure and stable connections. The right-angle mount orientation offers versatility in installation, while its 3A amperage and wide operating temperature range of -40 to 105 °C make it suitable for various industrial settings. Trust in this connector for efficient board-to-board connections, meeting your connectivity needs with precision and durability.