387-012-558-203

Heilind Number:EDA387-012-558-203
Manufacturer:EDAC
Manufacturer Number:387-012-558-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-203

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black color and durable UL 94V-0 Thermoplastic Polyester housing. With a double row layout and 12 positions, it offers ample space for secure connections. The contact material, made of Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient signal transmission. Perfect for PCB applications, this connector boasts a right-angle mount orientation for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability in various environments. Upgrade your devices with this essential component for streamlined connectivity solutions.