387-012-558-212

Heilind Number:EDA387-012-558-212
Manufacturer:EDAC
Manufacturer Number:387-012-558-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-212

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for efficiency and durability, this black connector features a housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With two rows of contact points made of Copper Alloy, it provides seamless connectivity for your electronic devices. The .156 inch pitch and .2 inch row spacing offer precision in assembly, while the 12 positions accommodate multiple connections. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your board-to-board connections with this essential component.