387-012-558-258

Heilind Number:EDA387-012-558-258
Manufacturer:EDAC
Manufacturer Number:387-012-558-258
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-258
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-258

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable power delivery. With two rows of 12 positions each, it offers seamless integration for your electronic components. The right-angle mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105 °C guarantees versatility in various environments. Trust in this high-quality connector for efficient board-to-board connections.