387-012-558-603

Heilind Number:EDA387-012-558-603
Manufacturer:EDAC
Manufacturer Number:387-012-558-603
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-603

Detailed Description

Enhance your PCB connections with this sleek Card Edge Connector in classic black. Engineered for superior performance, it boasts a 3 A amperage and UL 94V-0 Thermoplastic Polyester housing material for maximum durability. With a single row design and 12 copper alloy contact positions, it ensures reliable connectivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the right-angle mount orientation caters to diverse installation needs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications. Upgrade your setup today with this high-quality connector.