387-012-558-604

Heilind Number:EDA387-012-558-604
Manufacturer:EDAC
Manufacturer Number:387-012-558-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-604

Detailed Description

Enhance your PCB connections with this high-quality Card Edge Connector in sleek black. Designed for optimal performance, this connector features a single row configuration with 12 positions, ensuring efficient data transfer. The contact material, made of durable Copper Alloy, guarantees long-lasting connectivity. Its UL 94V-0 Thermoplastic Polyester housing material offers superior protection, while the .156-inch pitch and .2-inch row spacing provide precise alignment on your board. With a 3A amperage and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Its right-angle mount orientation adds versatility to your setup. Upgrade your connectivity solutions with this essential component.