387-012-558-608

Heilind Number:EDA387-012-558-608
Manufacturer:EDAC
Manufacturer Number:387-012-558-608
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-608
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-608

Detailed Description

Enhance connectivity with our Card Edge Connector, a sleek and durable solution for your PCB assembly needs. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector ensures reliable performance in a wide temperature range from -40 to 105 °C. With a single row design and 12 positions, it offers seamless board-to-board integration with a pitch of .156 inches and row spacing of .2 inches. The copper alloy contact material guarantees efficient power transmission, supporting an amperage of 3 A. Designed for convenience, its right-angle mount orientation allows for easy installation. Trust in our high-quality connector to streamline your electronic connections and elevate your projects to new heights.