387-012-558-802

Heilind Number:EDA387-012-558-802
Manufacturer:EDAC
Manufacturer Number:387-012-558-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for efficiency and durability, it boasts a sleek black housing made from UL 94V-0 Thermoplastic Polyester. With a 3 A amperage rating and copper alloy contact material, it ensures reliable power transmission. Featuring two rows and twelve positions, it offers ample connectivity options. The right-angle mount orientation and .156-inch pitch make it perfect for space-saving installations. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications in various industries. Upgrade your setup with this essential connector for seamless board-to-board connections.