387-012-558-804

Heilind Number:EDA387-012-558-804
Manufacturer:EDAC
Manufacturer Number:387-012-558-804
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-804

Detailed Description

Enhance your PCB connectivity with this high-performing Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With two rows of Copper Alloy contacts, it ensures a secure and reliable connection. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, offering ample connectivity options. Perfect for space-saving designs, its right angle mount orientation provides flexibility in installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.