387-012-558-808

Heilind Number:EDA387-012-558-808
Manufacturer:EDAC
Manufacturer Number:387-012-558-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-808

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black finish that complements any setup. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability in any application. The two rows of copper alloy contacts provide seamless power transmission, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Boasting 12 positions, it offers ample connectivity options. Its right-angle mount orientation allows for flexible installation, perfect for space-constrained setups. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for use in various environments. Upgrade your setup with this essential component for seamless board-to-board connections.