387-012-558-812

Heilind Number:EDA387-012-558-812
Manufacturer:EDAC
Manufacturer Number:387-012-558-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-812

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and two rows of 12 positions each, it offers seamless integration onto your PCB. The right-angle mount orientation allows for efficient placement, while the wide operating temperature range of -40 to 105 °C ensures reliability in diverse environments. Ideal for various applications, this black connector is a versatile and essential component for your electronic projects.