387-012-558-868

Heilind Number:EDA387-012-558-868
Manufacturer:EDAC
Manufacturer Number:387-012-558-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-558-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-558-868

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration on circuit boards. With a sleek black finish and robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures both durability and aesthetic appeal. Featuring two rows of precisely crafted copper alloy contacts, it guarantees reliable signal transmission with a maximum amperage of 3 A. Its 12 positions, spaced at a pitch of .156 inches and row spacing of .2 inches, offer ample room for multiple connections. Perfect for right-angle mounting, it simplifies installation while withstanding harsh operating conditions ranging from -40 to 105 °C. Trust in this essential component to optimize your board-to-board connections with efficiency and precision.