387-012-559-101

Heilind Number:EDA387-012-559-101
Manufacturer:EDAC
Manufacturer Number:387-012-559-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-101

Detailed Description

Enhance your circuit connectivity with our high-quality Card Edge Connector in sleek black. Designed for seamless integration in your setup, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a single row layout and 12 positions, it offers ample space for your PCB connections. Crafted from Copper Alloy, the contacts guarantee reliable performance. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the right-angle mount orientation adds versatility to your assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects. Upgrade your setup with this essential component today.