387-012-559-102

Heilind Number:EDA387-012-559-102
Manufacturer:EDAC
Manufacturer Number:387-012-559-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek black. Designed for high performance, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a current rating of 3 A, it guarantees efficient power transmission. Featuring a single row design with 12 positions, it offers seamless integration for your electronic projects. The copper alloy contact material and .156 inch pitch provide optimal conductivity, while the .2 inch row spacing allows for easy installation. Its right angle mount orientation is perfect for space-saving applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile solution for various connectivity needs. Upgrade your setup with this essential component.