387-012-559-104

Heilind Number:EDA387-012-559-104
Manufacturer:EDAC
Manufacturer Number:387-012-559-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-104

Detailed Description

Enhance connectivity in your electronic devices with this sleek Card Edge Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing in a striking black hue. Engineered for optimal performance, it features copper alloy contacts and a 3A amperage rating. With a single row configuration and 12 positions, it offers ample connectivity options. The right-angle mount orientation ensures versatility in installation, while a pitch of .156 inches and row spacing of .2 inches guarantee precise connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a reliable choice for various applications in the PCB environment. Elevate your connectivity game with this essential component.