387-012-559-108

Heilind Number:EDA387-012-559-108
Manufacturer:EDAC
Manufacturer Number:387-012-559-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-108

Detailed Description

Enhance your PCB connectivity with this robust Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a single row layout and right angle mount orientation, it seamlessly fits into your system. The copper alloy contacts ensure reliable signal transmission, while the 3A amperage rating caters to high-power applications. Offering 12 positions with a pitch of .156 inches and a row spacing of .2 inches, it facilitates efficient board-to-board connections. Operable in harsh environments, it boasts a wide temperature range of -40 to 105°C, making it ideal for various industrial applications. Upgrade your connectivity solutions with this high-quality connector.