387-012-559-168

Heilind Number:EDA387-012-559-168
Manufacturer:EDAC
Manufacturer Number:387-012-559-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-168
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-168

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Card Edge Connector. Designed for optimal power transmission, it features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring long-lasting reliability. With a single row configuration and 12 positions, it offers seamless integration on your PCB layout. The copper alloy contact material guarantees efficient signal transfer, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for demanding environments. Whether you're a professional or DIY enthusiast, this component is a must-have in your toolkit for seamless board-to-board connections. Elevate your projects with the superior quality and performance of this Card Edge Connector.