387-012-559-604

Heilind Number:EDA387-012-559-604
Manufacturer:EDAC
Manufacturer Number:387-012-559-604
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-604
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for secure and efficient board-to-board connections. Designed for optimal performance, this connector features a right-angle mount orientation, ideal for space-saving layouts. With 12 positions and single-row configuration, it ensures seamless integration within your system. Crafted from durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability and longevity in harsh operating conditions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and stable connections. Rated for 3 A of current, it meets the demands of various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it is suitable for diverse environments. Upgrade your connectivity solutions with this high-quality Card Edge Connector, essential for seamless PCB integration.