387-012-559-612

Heilind Number:EDA387-012-559-612
Manufacturer:EDAC
Manufacturer Number:387-012-559-612
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-612

Detailed Description

Enhance your printed circuit board connections with this high-quality Card Edge Connector. Designed for optimal performance, this black connector features durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and reliability. With a single row and 12 positions, it offers seamless integration for your PCB setups. The copper alloy contacts provide excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient data transmission. Perfect for space-saving applications, its right-angle mount orientation offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial environments. Upgrade your connectivity with this essential component.