387-012-559-802

Heilind Number:EDA387-012-559-802
Manufacturer:EDAC
Manufacturer Number:387-012-559-802
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black finish and a durable housing made of UL 94V-0 Thermoplastic Polyester. With two rows of precisely engineered copper alloy contacts, it ensures reliable power transmission with an amperage rating of 3 A. Featuring 12 positions and a pitch of .156 inches, it offers versatile connectivity options for your electronic devices. Its right-angle mount orientation and wide operating temperature range of -40 to 105 °C make it ideal for a variety of applications. Upgrade your system with this essential component for optimal performance and durability.