387-012-559-808

Heilind Number:EDA387-012-559-808
Manufacturer:EDAC
Manufacturer Number:387-012-559-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-808

Detailed Description

Enhance connectivity within your PCB setup with this high-performance Card Edge Connector. Designed for optimal efficiency, it features two rows with a total of 12 positions, ensuring seamless integration. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. Each contact point is made of Copper Alloy, providing excellent conductivity. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precise alignment for seamless data transfer. Its right-angle mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures versatility in various applications. Upgrade your connectivity solutions with this essential component.