387-012-559-812

Heilind Number:EDA387-012-559-812
Manufacturer:EDAC
Manufacturer Number:387-012-559-812
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-812
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-812

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for optimal performance, this component features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a 3A amperage rating, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer seamless integration for your 12-position setup. Its right-angle mount orientation provides flexibility in installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in various environments. Upgrade your connectivity solutions with this essential component.