387-012-559-878

Heilind Number:EDA387-012-559-878
Manufacturer:EDAC
Manufacturer Number:387-012-559-878
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-559-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-559-878

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a two-row configuration and twelve positions, it offers ample connectivity options for your applications. The contact material is crafted from Copper Alloy, guaranteeing reliable conductivity. Perfect for right-angle mounting, it provides a convenient solution for your board-to-board connections. With an operating temperature range of -40 to 105°C, it is suitable for a wide range of environments. Upgrade your setup with this essential component, a must-have in any connector toolkit.