387-012-560-201

Heilind Number:EDA387-012-560-201
Manufacturer:EDAC
Manufacturer Number:387-012-560-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-201

Detailed Description

Enhance your circuit connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this sleek black connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a double row configuration and 12 positions, it offers ample opportunities for seamless board-to-board connections. The precision-crafted copper alloy contacts, combined with a pitch of .156 inches and row spacing of .2 inches, guarantee secure and efficient data transmission. Whether you require straight or right-angle mounting, this connector accommodates your needs with ease. Engineered to withstand extreme temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.