387-012-560-207

Heilind Number:EDA387-012-560-207
Manufacturer:EDAC
Manufacturer Number:387-012-560-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-207

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black. With a dual-row configuration and 12 positions, it offers ample connectivity for your circuitry. The contact material, Copper Alloy, ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Suitable for a wide range of applications, it boasts a 3A amperage rating and can withstand temperatures from -40 to 105°C. Whether for industrial, commercial, or residential use, this connector guarantees secure and efficient board-to-board connections. Elevate your electronic projects with this essential component.