387-012-560-212

Heilind Number:EDA387-012-560-212
Manufacturer:EDAC
Manufacturer Number:387-012-560-212
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-212

Detailed Description

Enhance your circuit board connections with our Card Edge Connector, a crucial component for seamless PCB integration. Designed with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance under rigorous operating conditions. With two rows of copper alloy contacts, it offers a secure and efficient interface, perfect for high-speed data transmission. The .156-inch pitch and .2-inch row spacing accommodate 12 positions, providing ample connectivity options for your electronic devices. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C guarantees stable functionality in diverse environments. Elevate your connectivity solutions with this essential component, ideal for various industrial applications.