387-012-560-268

Heilind Number:EDA387-012-560-268
Manufacturer:EDAC
Manufacturer Number:387-012-560-268
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-268
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-268

Detailed Description

Enhance connectivity in your electronic devices with this Card Edge Connector. Designed for seamless integration on PCBs, this connector features a sleek black housing made of durable UL 94V-0 Thermoplastic Polyester, providing both strength and reliability. With a contact material of Copper Alloy, it ensures efficient power transmission, capable of handling an amperage of 3 A. Boasting two rows and a pitch of .156 inches, it offers 12 positions for optimal signal transfer. The straight mount orientation and a row spacing of .2 inches make it easy to install and maintain. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a perfect fit for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality component.