387-012-560-808

Heilind Number:EDA387-012-560-808
Manufacturer:EDAC
Manufacturer Number:387-012-560-808
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-808

Detailed Description

Enhance connectivity within your circuitry with this high-performance Card Edge Connector in sleek black. Designed for optimal efficiency, it features a 3A amperage capacity and durable construction with UL 94V-0 Thermoplastic Polyester housing. With two rows and twelve positions, it ensures secure and stable connections, while the copper alloy contact material guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing accommodate precise integration on your PCB. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is an essential component for your electronic assemblies. Trust in its straight mount orientation for easy installation and maintenance, making it a must-have in the category of PCB connectors for seamless board-to-board connections.