387-012-560-868

Heilind Number:EDA387-012-560-868
Manufacturer:EDAC
Manufacturer Number:387-012-560-868
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-012-560-868
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-012-560-868

Detailed Description

Enhance connectivity in your electronic projects with this Card Edge Connector. Designed for optimal performance, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a compact form factor, this connector is equipped with two rows of twelve positions each, allowing for seamless board-to-board connections. The contact material, crafted from high-quality Copper Alloy, ensures reliable and efficient power transmission. Its .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in demanding environments. Upgrade your PCB setup with this essential component, perfect for maintaining secure and stable connections.