387-013-520-101

Heilind Number:EDA387-013-520-101
Manufacturer:EDAC
Manufacturer Number:387-013-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-520-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, a crucial component for seamless board-to-board integration. Designed for efficiency and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a single row configuration and 13 positions, it offers ample connectivity options for your electronic projects. The copper alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy and precise mounting. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for any application. Upgrade your connectivity experience with this essential component.