387-013-520-102

Heilind Number:EDA387-013-520-102
Manufacturer:EDAC
Manufacturer Number:387-013-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-520-102

Detailed Description

Enhance connectivity within your electronic devices with this versatile Card Edge Connector. Designed for seamless integration on PCBs, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 13 positions, it offers ample space for secure connections. The copper alloy contact material guarantees reliable performance, even in challenging environments. Operating smoothly at temperatures ranging from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation and .156-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity solutions with this essential component.