387-013-520-158

Heilind Number:EDA387-013-520-158
Manufacturer:EDAC
Manufacturer Number:387-013-520-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 387-013-520-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:13
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA387-013-520-158

Detailed Description

Enhance your PCB connectivity with this black Card Edge Connector, designed for optimal performance in various electronic applications. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable operation even in challenging environments. Featuring a single row layout and 13 copper alloy contact positions, it offers seamless board-to-board connectivity. The .156-inch pitch and .2-inch row spacing allow for easy integration into your existing setup. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a versatile and essential component for any electronic project. Upgrade your connectivity solutions today with this high-quality Card Edge Connector.